- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 710-745
Altech
710-745
Enclosure - GEOS Series - 15.7 x 19.7 x 8.9 in (400 x 500 x 226 mm) - IP67 - Plastic, Polycarbonate - Gray.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Enclosure - GEOS Series - 15.7 x 19.7 x 8.9 in (400 x 500 x 226 mm) - IP67 - Plastic, Polycarbonate - Gray.
Search Keywords: 710745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:710-745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 710-745 RoHS compliant?
Yes, 710-745 is RoHS compliant.
What is the lead time for 710-745?
The standard lead time for 710-745 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$436.63
3
$430.08
5 +
$423.63
Click for Quote
Log in
to unlock special pricing