- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 701-745
Description
+
Enclosure - GEOS Series - 15.7 x 19.7 x 8.9 in (400 x 500 x 226 mm) - IP67 - Plastic, Polycarbonate - Gray, Clear Cover/Door.
Search Keywords: 701745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:701-745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$345.66
3
$336.05
5
$331.01
10 +
$326.05
Click for Quote
Log in
to unlock special pricing