- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 7004E13
Description
+
Black/Pebble Gray Aluminum Wall Mount Switch Enclosure
Search Keywords: 7004E13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:7004E13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black/Pebble Gray
-
Product Width (Metric):180 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$78.98
5
$70.48
10
$68.37
25
$62.75
50
$61.81
100
$60.88
250 +
$58.73
Click for Quote
Log in
to unlock special pricing