- Home ›
- All Products›
- 6W-12-24V-U
6W-12-24V-U
Altech
Altech 6W-12-24V-U Relay socket, DR, ECON v, 12/24VDC For RM699BV/RSR30; 6A, 250VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 6W-12-24V-U Relay socket, DR, ECON v, 12/24VDC For RM699BV/RSR30; 6A, 250VAC
Search Keywords: 6W1224VU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:6W-12-24V-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$8.65
30
$8.38
50
$8.00
100
$7.77
250
$7.34
500
$7.15
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing