- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 650.2980.004
Description
+
Inductive Proximity Sensor - 1.5mm Nominal Sensing Distance - 10 to 36VDC Rated Operating Voltage Range - Cable 3 x 0.14mm2 x 2m - Flush Mount.
Search Keywords: 6502980004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:650.2980.004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$169.84
3
$167.30
5
$164.79
10 +
$162.31
Click for Quote
Log in
to unlock special pricing