- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 637.2290.081
Description
+
Magnetic Sensor - MEK-E50PS/H10-KL2 - 17mm Assured Operating Distance - T-62 N/S Corresponding Magnet - 10 to 39VDC - Cable 3 x 0,50 mm² x 2 m.
Search Keywords: 6372290081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:637.2290.081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$160.91
3
$158.50
5
$156.12
10 +
$153.78
Click for Quote
Log in
to unlock special pricing