- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 631.1230.704
Description
+
Magnetic Switch - MAK-3012-F-1 - N.O - T-62 N/S Reference Magnet - 1A - 250VAC/DC - 100 VA - Cable 2 x AWG26 x 1 m.
Search Keywords: 6311230704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:631.1230.704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$59.05
5
$52.69
10
$51.12
25
$48.93
50
$46.92
100
$45.67
250 +
$44.98
Click for Quote
Log in
to unlock special pricing