- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 631.1201.686
Description
+
Magnetic Switch - MAK-0112-F-2 - N.O. - TK-11-01 (6303111075) Reference Magnet - 1A - 230VAC/DC - 100 VA - Cable 2 x AWG26 x 2 m.
Search Keywords: 6311201686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:631.1201.686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$112.77
5
$104.36
10
$101.33
15
$95.78
25
$94.34
50 +
$92.93
Click for Quote
Log in
to unlock special pricing