- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 631.0311.615
Description
+
Magnetic Switch - MAK-1113-1 - 130V - 0.25A - 3VA - IP67 - 3 x 0.14 mm², Length 1m - Black.
Search Keywords: 6310311615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:631.0311.615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$70.33
5
$62.75
10
$60.88
25
$55.88
50
$55.04
100
$54.21
250 +
$52.29
Click for Quote
Log in
to unlock special pricing