- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 601.1891.130
Description
+
Rope Pull Switch - Latching Style - 1 N.O. / 3 N.C. - Without Emergency Stop - Plastic Body.
Search Keywords: 6011891130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:601.1891.130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$152.79
5
$141.39
10
$135.33
15
$129.77
25
$127.82
50 +
$125.90
Click for Quote
Log in
to unlock special pricing