- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 4266008
Altech
4266008
Altech 4266 008 Cable Gland, Fuse, HV, VVTD, 537mm, 20A 20/36kV, d=53, Striker 80N
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 4266008 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7412200035 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |