- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 4220358
Description
+
Gland, Cable, Brass, 42mm L, 50mm W, 34.5mm ID, PG-36 Thread | Altech Corp 4220358
Search Keywords: 4220358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:4220358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$51.88
5
$46.29
10
$44.91
30
$42.99
50
$41.22
100
$40.12
250 +
$39.52
Click for Quote
Log in
to unlock special pricing