- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.702
Description
+
Terminal Strip - 2 Pole - 15 mm Pitch - 63A - 600V - 14-6 AWG - M5 Terminal Screw - 4.2 mm Mounting Hole Diameter.
Search Keywords: 40702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,180
can ship
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$3.42
120
$3.02
280
$2.78
520
$2.65
1,000
$2.57
2,520
$2.56
5,000
$2.54
7,520 +
$2.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT