- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.510
Description
+
Conn Terminal Block 20 POS 12mm Screw Panel Mount 30A
Search Keywords: 40510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$5.19
50
$5.03
100
$4.81
250
$4.60
500
$4.41
1,000
$4.29
2,500
$4.18
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing