- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.306
Altech
40.306
Altech 40.306 Terminal Strip, Panel Mount, ATSF2.5/6, 6 Pole, 10mm Spacing, 600V, 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Altech 40.306 Terminal Strip, Panel Mount, ATSF2.5/6, 6 Pole, 10mm Spacing, 600V, 30A
Search Keywords: 40306
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 40.306 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 40.306 RoHS compliant?
Yes, 40.306 is RoHS compliant.
What is the lead time for 40.306?
The standard lead time for 40.306 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
45
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$3.33
100
$3.32
250
$2.90
500
$2.89
1,000
$2.84
2,500
$2.83
5,000
$2.82
7,500 +
$2.81
Click for Quote
Log in
to unlock special pricing