- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.106
Altech
40.106
Altech 40.106 Terminal Strip, Panel Mount, ATSF1.5/6, 6 Pole, 8mm Spacing, 600V, 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Altech 40.106 Terminal Strip, Panel Mount, ATSF1.5/6, 6 Pole, 8mm Spacing, 600V, 20A
Search Keywords: 40106
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 40.106 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 40.106 RoHS compliant?
Yes, 40.106 is RoHS compliant.
What is the lead time for 40.106?
The standard lead time for 40.106 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$2.27
100
$2.20
250
$2.10
500
$2.04
1,000
$1.93
2,500
$1.88
5,000
$1.83
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing