- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 4004E10
Description
+
Black/Yellow Thermoplastic Wall Mount LED Indicator Enclosure
Search Keywords: 4004E10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:4004E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black/Yellow
-
Product Width (Metric):73 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$38.45
5
$34.31
10
$33.79
25
$32.32
50
$30.55
100
$30.09
250 +
$29.34
Click for Quote
Log in
to unlock special pricing