- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 40017
Description
+
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
Search Keywords: 40017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:90 A
-
Operating Temperature:70(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
165
can ship
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$38.52
6
$34.37
26
$32.38
50
$30.60
100
$30.14
250
$29.39
500 +
$28.64
Click for Quote
Log in
to unlock special pricing