- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.002
Description
+
Altech 40.002 Terminal Strip, Panel Mount, ATS1.5/2, 2 Pole, 8mm Spacing, 300V, 20A
Search Keywords: 40002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
397
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.848
300
$0.840
1,000
$0.833
2,500
$0.829
5,000
$0.827
7,500
$0.825
10,000
$0.823
15,000 +
$0.821
Click for Quote
Log in
to unlock special pricing