- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 3CU1.6L
Description
+
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C1.6UL as an alternate
Search Keywords: 3CU16L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:3CU1.6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Voltage Rating:277,480 VAC
-
Number of Poles:3
-
Current Rating:1.6 A
-
Terminal Design:N/A
-
Operating Temperature:-25 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.