- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.8604
Description
+
PCB Push-In Power Terminal - Horizontal - 4 Pole - 11.50 mm Pin Spacing - 35A - 600V - 24 to 8AWG - AK4210 Series - Dark Gray.
Search Keywords: 398604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.8604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.85
25
$6.38
50
$6.28
100
$6.09
250
$5.59
500
$5.51
1,000
$5.42
2,500 +
$5.23
Click for Quote
Log in
to unlock special pricing