- Home ›
- All Products›
- 39.8510
39.8510
Altech
Altech 39.8510 PCB Terminal Push-In 10 Pole, 7.5mm AK4210/10VP-7.5-H, 35A, 300V, horizontal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 39.8510 PCB Terminal Push-In 10 Pole, 7.5mm AK4210/10VP-7.5-H, 35A, 300V, horizontal
Search Keywords: 398510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.8510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$14.17
25
$12.84
50
$12.27
100
$11.74
250
$11.26
500
$10.96
1,000 +
$10.80
Click for Quote
Log in
to unlock special pricing