- Home ›
- All Products›
- 39.8402
39.8402
Altech
Altech 39.8402 PCB Terminal Push-In 2 Pole, 7.5mm AK4210/2-7.5-H, 35A, 300V, horizontal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 39.8402 PCB Terminal Push-In 2 Pole, 7.5mm AK4210/2-7.5-H, 35A, 300V, horizontal
Search Keywords: 398402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.8402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$2.79
100
$2.70
250
$2.58
500
$2.47
1,000
$2.37
2,500
$2.31
5,000
$2.25
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing