- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.5604
Description
+
Fixed Push-In PCB Terminal - 4 Pole - 5.00 mm Pin Spacing - 10A - 300V - 20 to 14AWG - AK4100 Series - 1-N Poles - Without Lever.
Search Keywords: 395604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.5604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$1.83
250
$1.48
500
$1.42
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500
$1.25
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing