- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.3112
Description
+
Pluggable Push-In Terminal Block - 12 Pole - 5.00 mm Pin Spacing - 10A - 300V - 26 to 12AWG - AK4951 Series - Dark Gray.
Search Keywords: 393112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.3112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.25
25
$7.52
50
$7.40
100
$7.18
250
$6.59
500
$6.49
1,000
$6.39
2,500 +
$6.17
Click for Quote
Log in
to unlock special pricing