- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.2312
Description
+
Pluggable Push-In Terminal Block - 12 Pole - 3.81 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AKZ4561 Series - Dark Gray.
Search Keywords: 392312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.2312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.04
25
$5.90
100
$5.46
250
$5.23
500
$5.01
1,000
$4.88
2,500
$4.75
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing