- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39.1308
Description
+
Pluggable Push-In Terminal Block - 8 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4561 Series - Dark Gray.
Search Keywords: 391308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:39.1308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
450
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$3.81
100
$3.76
250
$3.54
500
$3.34
1,000
$3.29
2,500
$3.17
5,000
$3.12
7,500 +
$3.07
Click for Quote
Log in
to unlock special pricing