- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38673
Description
+
Aluminum Three Phase Power Distribution Block - 175A - Input 1 x 2/0 AWG - Output 6 x 4 AWG.
Search Keywords: 38673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
121
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$111.86
5
$78.66
10
$74.11
25
$68.74
50
$65.77
100
$63.51
250 +
$62.71
Click for Quote
Log in
to unlock special pricing