- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38641
Description
+
The 38641 is a single-phase power distribution block with one input and seven outputs for copper and aluminum conductors.
Search Keywords: 38641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:115 A
-
Wire Size:2-8 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
73
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$51.83
5
$36.58
25
$33.80
50
$31.88
100
$31.34
250
$30.79
500 +
$30.71
Click for Quote
Log in
to unlock special pricing