- Home ›
- All Products›
- 38.5324
38.5324
Altech
Altech 38.5324 PCB Terminal, Spring, 24 Pole, 10.0mm AK3001/24FD-10.0, 15A, 300V, lever, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.5324 PCB Terminal, Spring, 24 Pole, 10.0mm AK3001/24FD-10.0, 15A, 300V, lever, grey
Search Keywords: 385324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.5324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$10.52
30
$10.19
50
$9.73
100
$9.45
250
$8.93
500
$8.69
1,000 +
$8.56
Click for Quote
Log in
to unlock special pricing