- Home ›
- All Products›
- 38.4416
38.4416
Altech
Altech 38.4416 PCB Terminal, Spring, 16 Pole, 7.5mm AK3011/16WD-7.5, 16A, 300V, lever, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.4416 PCB Terminal, Spring, 16 Pole, 7.5mm AK3011/16WD-7.5, 16A, 300V, lever, grey
Search Keywords: 384416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.4416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$7.02
40
$6.80
100
$6.49
260
$5.96
500
$5.87
1,000
$5.78
2,500 +
$5.58
Click for Quote
Log in
to unlock special pricing