- Home ›
- All Products›
- 38.4307
38.4307
Altech
Altech 38.4307 PCB Terminal, Spring, 7 Pole, 7.5mm AK3011/7FD-7.5, 16A, 300V, Lever, Gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.4307 PCB Terminal, Spring, 7 Pole, 7.5mm AK3011/7FD-7.5, 16A, 300V, Lever, Gray
Search Keywords: 384307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.4307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$3.11
100
$3.02
250
$2.88
500
$2.76
1,000
$2.64
2,500
$2.57
5,000
$2.51
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing