- Home ›
- All Products›
- 38.3607
38.3607
Altech
Altech 38.3607 PCB Terminal, Spring, 7 Pole, 5.08mm AKZ3750/7VP-5.08, 16A, 300V, Double Level
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.3607 PCB Terminal, Spring, 7 Pole, 5.08mm AKZ3750/7VP-5.08, 16A, 300V, Double Level
Search Keywords: 383607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.3607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.36
50
$6.26
100
$6.07
250
$5.58
500
$5.49
1,000
$5.41
2,500 +
$5.22
Click for Quote
Log in
to unlock special pricing