- Home ›
- All Products›
- 38.3102
38.3102
Altech
Altech 38.3102 PCB Terminal, Spring, 2 Pole, 5.0mm AK3750/2-5.0, 16A, 300V, double level
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.3102 PCB Terminal, Spring, 2 Pole, 5.0mm AK3750/2-5.0, 16A, 300V, double level
Search Keywords: 383102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.3102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.81
500
$1.75
1,000
$1.66
2,500
$1.61
5,000
$1.57
7,500
$1.55
10,000 +
$1.52
Click for Quote
Log in
to unlock special pricing