- Home ›
- All Products›
- 38.2622
38.2622
Altech
Altech 38.2622 PCB Terminal, Spring, 22 Pole, 5.0mm AK3101/22KD-5.0, 16A, 300V, lever, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.2622 PCB Terminal, Spring, 22 Pole, 5.0mm AK3101/22KD-5.0, 16A, 300V, lever, grey
Search Keywords: 382622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.2622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$9.03
30
$8.75
50
$8.36
100
$8.12
250
$7.67
500
$7.47
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing