- Home ›
- All Products›
- 38.2619
38.2619
Altech
Altech 38.2619 PCB Terminal, Spring, 19 Pole, 5.0mm AK3101/19KD-5.0, 16A, 300V, lever, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.2619 PCB Terminal, Spring, 19 Pole, 5.0mm AK3101/19KD-5.0, 16A, 300V, lever, grey
Search Keywords: 382619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.2619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$7.81
40
$7.56
100
$7.22
260
$6.63
500
$6.53
1,000
$6.43
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing