- Home ›
- All Products›
- 38.2523
38.2523
Altech
Altech 38.2523 PCB Terminal, Spring, 23 Pole, 5.0mm AK3100/23-5.0, 16A, 300V, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.2523 PCB Terminal, Spring, 23 Pole, 5.0mm AK3100/23-5.0, 16A, 300V, grey
Search Keywords: 382523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.2523
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$8.13
30
$7.88
50
$7.52
100
$7.30
250
$6.90
500
$6.72
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing