- Home ›
- All Products›
- 38.2404
38.2404
Altech
Altech 38.2404 PCB Terminal, Spring, 4 Pole, 5.0mm AK3001/4WD-5.0, 15A, 300V, Lever, Gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.2404 PCB Terminal, Spring, 4 Pole, 5.0mm AK3001/4WD-5.0, 15A, 300V, Lever, Gray
Search Keywords: 382404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.2404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$1.71
250
$1.58
500
$1.54
1,000
$1.45
2,500
$1.41
5,000
$1.38
7,500
$1.36
10,000 +
$1.34
Click for Quote
Log in
to unlock special pricing