- Home ›
- All Products›
- 38.2310
38.2310
Altech
Altech 38.2310 PCB Terminal, Spring, 10 Pole, 5.0mm AK3001/10FD-5.0, 15A, 300V, Lever, Gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.2310 PCB Terminal, Spring, 10 Pole, 5.0mm AK3001/10FD-5.0, 15A, 300V, Lever, Gray
Search Keywords: 382310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.2310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$4.00
100
$3.82
250
$3.71
500
$3.51
1,000
$3.41
2,500
$3.32
5,000
$3.27
7,500 +
$3.23
Click for Quote
Log in
to unlock special pricing