- Home ›
- All Products›
- 38.2103
38.2103
Altech
Altech 38.2103 PCB Terminal, Spring, 3 Pole, 5.0mm AK3000/3-5.0, 15A, 300V, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.2103 PCB Terminal, Spring, 3 Pole, 5.0mm AK3000/3-5.0, 15A, 300V, grey
Search Keywords: 382103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.2103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$1.113
300
$1.078
500
$1.030
1,000
$0.986
2,500
$0.945
5,000
$0.920
7,500
$0.906
10,000 +
$0.893
Click for Quote
Log in
to unlock special pricing