- Home ›
- All Products›
- 38.1411
38.1411
Altech
Altech 38.1411 PCB Terminal, Spring, 11 Pole, 2.54mm AKZ3191/11KD-2.54, 4A, 150V, Lever, Orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.1411 PCB Terminal, Spring, 11 Pole, 2.54mm AKZ3191/11KD-2.54, 4A, 150V, Lever, Orange
Search Keywords: 381411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.1411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$4.11
100
$3.93
250
$3.81
500
$3.60
1,000
$3.51
2,500
$3.42
5,000
$3.36
7,500 +
$3.31
Click for Quote
Log in
to unlock special pricing