- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38.1302
Description
+
PCB Tension Spring Terminal - 2 Pole - 45° Wire Entry - 2.54 mm Pin Spacing - 4A - 150V - 28 to 20AWG - Without Lever - AKZ3191 Series - Orange.
Search Keywords: 381302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.1302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.865
300
$0.703
1,000
$0.672
2,500
$0.616
5,000
$0.607
7,500
$0.598
10,000
$0.589
15,000 +
$0.580
Click for Quote
Log in
to unlock special pricing