- Home ›
- All Products›
- 38.1103
38.1103
Altech
Altech 38.1103 PCB Terminal, Spring, 3 Pole, 2.5mm AK3191/3-2.5, 4A, 150V, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.1103 PCB Terminal, Spring, 3 Pole, 2.5mm AK3191/3-2.5, 4A, 150V, grey
Search Keywords: 381103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.032
300
$1.000
500
$0.955
1,000
$0.914
2,500
$0.877
5,000
$0.853
7,500
$0.841
10,000 +
$0.828
Click for Quote
Log in
to unlock special pricing