- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38064
Description
+
Power Distribution Block, 175A, 600 VAC, Power Splicer, UL1059 Series | Altech Corp 38064
Search Keywords: 38064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$78.52
5
$70.06
10
$67.97
25
$62.38
50
$61.45
100
$60.53
250 +
$58.38
Click for Quote
Log in
to unlock special pricing