- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38059
Description
+
Altech 38059 Terminal Block, Splicer Blocks, 840A, 800A, 3 AWG-600MCM, 25-300mm
Search Keywords: 38059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$147.07
3
$144.87
5
$142.69
10 +
$140.55
Click for Quote
Log in
to unlock special pricing