- Home ›
- All Products›
- 38.016
38.016
Altech
Altech 38.016 PCB Plug, 16 Pole, 7.62mm, horizontal AKZ960/16-7.62, 15A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 38.016 PCB Plug, 16 Pole, 7.62mm, horizontal AKZ960/16-7.62, 15A, 300V, green
Search Keywords: 38016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:38.016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$10.55
30
$10.22
60
$9.76
105
$9.48
255
$8.96
510
$8.72
1,005 +
$8.59
Click for Quote
Log in
to unlock special pricing