- Home ›
- All Products›
- 37.880
37.880
Altech
Altech 37.880 PCB Header, Double Level, 30 Pole, 5.08mm STLZ970/15-5.08-H, horizontal, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 37.880 PCB Header, Double Level, 30 Pole, 5.08mm STLZ970/15-5.08-H, horizontal, green
Search Keywords: 37880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
8
$10.95
32
$10.61
56
$10.13
104
$9.84
256
$9.30
504
$9.05
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing