- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.856
Description
+
PCB Header - Horizontal (Open Ends) - Double Level - 6 Pole - 5.08mm Pitch - 15A - 300V - STLZ970-0 Serties - Green.
Search Keywords: 37856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
410
can ship
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$2.19
120
$2.12
280
$2.03
520
$1.97
1,000
$1.86
2,520
$1.81
5,000
$1.77
7,520 +
$1.74
Click for Quote
Log in
to unlock special pricing