- Home ›
- All Products›
- 37.722
37.722
Altech
Conn Rising Cage Terminal Block F 16 POS 5mm Screw RA Cable Mount 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 16 POS 5mm Screw RA Cable Mount 15A
Search Keywords: 37722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$10.50
30
$10.17
50
$9.72
100
$9.43
250
$8.92
500
$8.68
1,000 +
$8.55
Click for Quote
Log in
to unlock special pricing