- Home ›
- All Products›
- 37.718
37.718
Altech
Conn Rising Cage Terminal Block F 16 POS 5mm Screw RA Cable Mount 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 16 POS 5mm Screw RA Cable Mount 15A
Search Keywords: 37718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
15
$8.58
30
$8.31
60
$7.94
105
$7.71
255
$7.29
510
$7.09
1,005 +
$6.99
Click for Quote
Log in
to unlock special pricing